Eaton Green Pilot Light, 30 mm Cutout RMQ Titan M30 Series
- RS Stock No.:
- 136-5538
- Mfr. Part No.:
- 183283 M30C-FL-G
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€21.36
(exc. VAT)
€26.27
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.36 |
*price indicative
- RS Stock No.:
- 136-5538
- Mfr. Part No.:
- 183283 M30C-FL-G
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Pilot Light | |
| Series | RMQ Titan M30 | |
| Cutout Diameter | 30mm | |
| Pilot Light Colour | Green | |
| Pilot Light Shape | Round | |
| IP Rating | IP67 | |
| Mount Type | Panel Mount | |
| Standards/Approvals | VDE 0660, IEC/EN 60947 | |
| Bezel Material | Metal | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Pilot Light | ||
Series RMQ Titan M30 | ||
Cutout Diameter 30mm | ||
Pilot Light Colour Green | ||
Pilot Light Shape Round | ||
IP Rating IP67 | ||
Mount Type Panel Mount | ||
Standards/Approvals VDE 0660, IEC/EN 60947 | ||
Bezel Material Metal | ||
- COO (Country of Origin):
- DE
Eaton RMQ Titan M30 Series Pilot Light, 30mm Cutout Diameter, Green - 183283 M30C-FL-G
This pilot light is designed for panel mounting in industrial applications. Featuring a round shape and a green lens, it seamlessly integrates into various control and indication systems. The cutout diameter measures 30mm, while its robust metal construction ensures durability in harsh environments, achieving an IP67 rating for protection against dust and water.
Features & Benefits
• Flat front design provides a sleek and modern appearance
• IP67 rating ensures robust protection against moisture and dust
• Green lens offers clear visibility for operational status indication
• Metal material enhances durability for industrial use
• Compatible with SmartWire-DT for simplified connectivity
• Rated insulation voltage of 250V ensures safe operation
Applications
• Used for indicating operational status in machinery control panels
• Ideal for integration in automation and control systems
• Suitable for use in outdoor environments due to its IP67 rating
• Used in industrial equipment requiring robust indicator lighting
• Suitable for various mounting positions as required
How does the IP67 rating benefit the performance in demanding environments?
The IP67 rating ensures that the pilot light is fully protected against dust ingress and can withstand immersion in water. This makes it ideal for use in environments exposed to moisture, such as factories and outdoor settings.
What considerations should be made for the mounting of this pilot light?
It is designed for panel mounting, which allows flexibility in positioning. Ensure that the cutout diameter of 30mm is compatible with the existing panel design for easy integration.
Is the connectivity straightforward for integration with existing automation systems?
Yes, it is compatible with SmartWire-DT connections, facilitating easy integration into existing automation and control systems without complicated wiring.
Note
Eaton formerly known as Moeller
Related links
- Eaton White Pilot Light, 30 mm Cutout RMQ Titan M30 Series
- Eaton Red Pilot Light, 30 mm Cutout RMQ Titan M30 Series
- Eaton Green Pilot Light, 23 mm Cutout RMQ Titan M22 Series
- Eaton RMQ Titan M30 Series Green Momentary Push Button Switch IP69K IP67
- Eaton Green Pilot Light Head, 22.5 mm Cutout RMQ Titan M22 Series
- Eaton RMQ Titan M30 Series Green Momentary Push Button Switch IP66 IP69K
- Eaton RMQ Titan M30 Series Green Maintained Push Button Switch IP66 IP69K
- Eaton RMQ Titan M30 Series Push Button Switch Panel Green LED IP67, IP69K
