Eaton RMQ Titan M30 Series Push Button Switch, Momentary, Panel, 30.5 mm Cutout, Green LED, IP66, IP67, IP69K
- RS Stock No.:
- 274-1130
- Mfr. Part No.:
- 182931 M30C-FDR-G-X1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€24.21
(exc. VAT)
€29.78
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.21 |
*price indicative
- RS Stock No.:
- 274-1130
- Mfr. Part No.:
- 182931 M30C-FDR-G-X1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Actuator Colour | Green | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cutout Size | 30.5 mm | |
| Series | RMQ Titan M30 | |
| Mount Type | Panel | |
| LED Colour | Green | |
| IP Rating | IP66, IP67, IP69K | |
| Actuator Style | Push Button | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 30mm | |
| Standards/Approvals | IEC/EN 60947 | |
| Length | 36mm | |
| Width | 46mm | |
| Legend | beschriftet | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Actuator Colour Green | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cutout Size 30.5 mm | ||
Series RMQ Titan M30 | ||
Mount Type Panel | ||
LED Colour Green | ||
IP Rating IP66, IP67, IP69K | ||
Actuator Style Push Button | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Height 30mm | ||
Standards/Approvals IEC/EN 60947 | ||
Length 36mm | ||
Width 46mm | ||
Legend beschriftet | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series M30 pushbutton that has stay put or spring return function can be changed on device function, it is fitted with front ring and flat front design. The Operating frequency 1800 operations per hour.
Round construction type lens
Metal bezel material
Related links
- Eaton RMQ Titan M30 Series Push Button Switch Panel White LED IP67, IP69K
- Eaton RMQ Titan M30 Series Push Button Switch Panel Black LED IP67, IP69K
- Eaton RMQ Titan M30 Series Push Button Switch Panel Blue LED IP67, IP69K
- Eaton RMQ Titan M30 Series Push Button Switch Panel Red LED IP67, IP69K
- Eaton RMQ Titan M30 Series Green Momentary Push Button Switch IP67
- Eaton RMQ Titan M30 Series Push Button Switch Panel Yellow LED IP67, IP69K
- Eaton RMQ Titan M30 Series Green Maintained Push Button Switch IP67
- Eaton RMQ Titan M30 Series White Momentary Push Button Switch IP67
