Eaton Green Pilot Light, 23 mm Cutout RMQ Titan M22 Series
- RS Stock No.:
- 110-4527
- Mfr. Part No.:
- 216780 M22-LH-G
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€10.64
(exc. VAT)
€13.09
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.64 |
*price indicative
- RS Stock No.:
- 110-4527
- Mfr. Part No.:
- 216780 M22-LH-G
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | RMQ Titan M22 | |
| Product Type | Pilot Light | |
| Cutout Diameter | 23mm | |
| Pilot Light Colour | Green | |
| Pilot Light Shape | Round | |
| IP Rating | IP67, IP69K | |
| Mount Type | Panel Mount | |
| Standards/Approvals | No | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series RMQ Titan M22 | ||
Product Type Pilot Light | ||
Cutout Diameter 23mm | ||
Pilot Light Colour Green | ||
Pilot Light Shape Round | ||
IP Rating IP67, IP69K | ||
Mount Type Panel Mount | ||
Standards/Approvals No | ||
Bezel Material Plastic | ||
- COO (Country of Origin):
- DE
Eaton RMQ Titan M22 Series Pilot Light, 23mm Cutout Diameter, Green - 216780 M22-LH-G
This Eaton pilot light is designed for robust industrial applications. The device features a green dome shape, making it ideal for signalling and indicator functions in various settings. It has a cutout diameter of 23mm and is constructed from durable plastic, ensuring longevity in demanding environments.
Features & Benefits
• IP67 and IP69K ratings provide excellent dust and water resistance
• Dome shape enhances visibility from multiple angles
• Panel mount design allows for straightforward installation
• Weighs only 0.007 kg, facilitating lightweight applications
• Suitable for temperature ranges between -25°C and 70°C
• Corrosion-resistant material meets high product standard requirements
Applications
• Used in control panels for machinery and automation systems
• Ideal for signalling in factory environments and industrial settings
• Utilised in electrical cabinets to indicate operational status
• Compatible with various automation devices for enhanced visibility
What type of materials are used in this light?
The light is made from high-quality plastic, ensuring durability and resistance to corrosion during prolonged use in industrial environments.
How does the IP67 rating benefit this pilot light?
The IP67 rating ensures the device is fully dust-tight and can withstand temporary immersion in water, making it suitable for wet or dusty locations.
What installation considerations should be kept in mind?
This device is designed for panel mounting, so ensure the cutout diameter of 23mm is accurately prepared to facilitate secure fitting in control panels.
Is the light suitable for direct sunlight exposure?
While the product meets resistance to UV radiation, it is advisable to minimise direct exposure to prolonged sunlight to prevent potential degradation over time.
Note
Eaton formerly known as Moeller
Related links
- Eaton Red Pilot Light, 23 mm Cutout RMQ Titan M22 Series
- Eaton White Pilot Light, 23 mm Cutout RMQ Titan M22 Series
- Eaton Yellow Pilot Light, 23 mm Cutout RMQ Titan M22 Series
- Eaton Green Pilot Light Head, 22.5 mm Cutout RMQ Titan M22 Series
- Eaton Blue Pilot Light Head, 22.5 mm Cutout RMQ Titan M22 Series
- Eaton White Pilot Light Head, 22.5 mm Cutout RMQ Titan M22 Series
- Eaton Yellow Pilot Light Head, 22.5 mm Cutout RMQ Titan M22 Series
- Eaton Red Pilot Light Head, 22.5 mm Cutout RMQ Titan M22 Series
