Schneider Electric Green Pilot Light Head, 22 mm Cutout Harmony Series
- RS Stock No.:
- 220-5283
- Mfr. Part No.:
- ZB4BV033E
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€6.52
(exc. VAT)
€8.02
(inc. VAT)
In Stock
- 106 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.52 |
*price indicative
- RS Stock No.:
- 220-5283
- Mfr. Part No.:
- ZB4BV033E
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Pilot Light Head | |
| Series | Harmony | |
| Cutout Diameter | 22mm | |
| Pilot Light Colour | Green | |
| Pilot Light Shape | Round | |
| IP Rating | IP69, IP66, IP69K, IP67 | |
| Standards/Approvals | EN/IEC 60947-5-4, JIS C8201-1, EN/IEC 60947-5-5, EN/IEC 60947-5-1, CSA C22.2 No 14, EN/IEC 60947-1, JIS C8201-5-1, UL 508 | |
| Bezel Material | Chrome Plated Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Pilot Light Head | ||
Series Harmony | ||
Cutout Diameter 22mm | ||
Pilot Light Colour Green | ||
Pilot Light Shape Round | ||
IP Rating IP69, IP66, IP69K, IP67 | ||
Standards/Approvals EN/IEC 60947-5-4, JIS C8201-1, EN/IEC 60947-5-5, EN/IEC 60947-5-1, CSA C22.2 No 14, EN/IEC 60947-1, JIS C8201-5-1, UL 508 | ||
Bezel Material Chrome Plated Metal | ||
- COO (Country of Origin):
- FR
The Schneider electric emergency stop push button switch harmony XB4 of push button switch from Schneider Electric. This particular e-stop button has a snap-fit assembly which is tightened with a single screw, providing you with easy to secure mounting.
Green Premium product
Mercury free
Warranty 18 months
Related links
- Schneider Electric Green Pilot Light Head, 22 mm Cutout Harmony Series
- Schneider Electric Green Pilot Light Head, 22 mm Cutout Harmony XB4 Series
- Schneider Electric Green Pilot Light Head, 22 mm Cutout Harmony XB5 Series
- Schneider Electric Green Pilot Light Head, 30.5 mm Cutout Harmony Series
- Schneider Electric Green Pilot Light Head, 16 mm Cutout Harmony Series
- Schneider Electric Pilot Light Head, 22 mm Cutout Harmony Series
- Schneider Electric White Pilot Light Head, 22 mm Cutout Harmony Series
- Schneider Electric Yellow Pilot Light Head, 22 mm Cutout Harmony Series
