Schneider Electric Green Pilot Light Head, 22 mm Cutout Harmony Series
- RS Stock No.:
- 817-4871
- Mfr. Part No.:
- ZB5AV033S
- Manufacturer:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€5.92
(exc. VAT)
€7.28
(inc. VAT)
In Stock
- 1 unit(s) ready to ship
- Plus 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €5.92 |
| 5 - 11 | €5.69 |
| 12 + | €5.43 |
*price indicative
- RS Stock No.:
- 817-4871
- Mfr. Part No.:
- ZB5AV033S
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | Pilot Light Head | |
| Cutout Diameter | 22mm | |
| Pilot Light Colour | Green | |
| Pilot Light Shape | Round | |
| IP Rating | IP67, IP66 | |
| Mount Type | Panel Mount | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type Pilot Light Head | ||
Cutout Diameter 22mm | ||
Pilot Light Colour Green | ||
Pilot Light Shape Round | ||
IP Rating IP67, IP66 | ||
Mount Type Panel Mount | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Illuminated Head for Pilot Light
Pilot light heads for use with body consisting of either integral LED only or BA9s incandescent bulb, neon, or LED.
The colour of the head should be matched with the same colour of the chosen LED block.
Approvals
UL, CSA
Standards
IEC, JIS
Related links
- Schneider Electric Green Pilot Light Head, 22 mm Cutout Harmony Series
- Schneider Electric Green Pilot Light Head, 22 mm Cutout Harmony XB4 Series
- Schneider Electric Green Pilot Light Head, 22 mm Cutout Harmony XB5 Series
- Schneider Electric Green Pilot Light Head, 30.5 mm Cutout Harmony Series
- Schneider Electric Green Pilot Light Head, 16 mm Cutout Harmony Series
- Schneider Electric Pilot Light Head, 22 mm Cutout Harmony Series
- Schneider Electric White Pilot Light Head, 22 mm Cutout Harmony Series
- Schneider Electric Yellow Pilot Light Head, 22 mm Cutout Harmony Series
