Schneider Electric Pilot Light Head, 22 mm Cutout Harmony Series

Subtotal (1 unit)*

€16.62

(exc. VAT)

€20.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 25 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€16.62

*price indicative

RS Stock No.:
220-5299
Mfr. Part No.:
ZB5AV003
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Pilot Light Head

Series

Harmony

Cutout Diameter

22mm

Pilot Light Shape

Round

IP Rating

IP69, IP69K, IP66, IP67

Standards/Approvals

EN/IEC 60947-5-4, EN/IEC 60947-5-1, CSA C22.2 No 14, UL 508, EN/IEC 60947-5-5, JIS C8201-5-1, JIS C8201-1, EN/IEC 60947-1

Bezel Material

Plastic

COO (Country of Origin):
FR
The Schneider Electric range of product Harmony XB5 pilot light head mounting diameter ø22 with 5-colour plain lenses for integral led.

Green Premium product

Mercury free

Warranty 18 months

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy