Eaton Blue Pilot Indicator, M22, 22.5 mm Cutout, 230V, IP66, IP69K, Round
- RS Stock No.:
- 120-251
- Mfr. Part No.:
- 168772 M22-L-B-LEDC230-BVP
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€28.14
(exc. VAT)
€34.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.14 |
*price indicative
- RS Stock No.:
- 120-251
- Mfr. Part No.:
- 168772 M22-L-B-LEDC230-BVP
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Indicator | |
| Voltage | 230V | |
| Pilot Light Colour | Blue | |
| Cutout Diameter | 22.5mm | |
| Lamp Type | Pilot | |
| Series | M22 | |
| IP Rating | IP66, IP69K | |
| Pilot Light Shape | Round | |
| Hazardous Area Certification | No | |
| Standards/Approvals | NEMA, IP66, CE, IP69K | |
| Bezel Material | Other | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Indicator | ||
Voltage 230V | ||
Pilot Light Colour Blue | ||
Cutout Diameter 22.5mm | ||
Lamp Type Pilot | ||
Series M22 | ||
IP Rating IP66, IP69K | ||
Pilot Light Shape Round | ||
Hazardous Area Certification No | ||
Standards/Approvals NEMA, IP66, CE, IP69K | ||
Bezel Material Other | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Indicator Light featuring a blue lens with a chrome bezel, this product is suitable for various built in signal lights. With a round construction type and an opening diameter of 22.5mm, it offers a high degree of protection (IP67/IP69K, NEMA 4X, 13) against environmental conditions. The product is designed for easy installation and long lasting performance, making it a reliable choice for industrial applications.
Indicator light with blue lens and chrome bezel
Suitable for number of built in signal lights
Round construction type with an opening diameter of 22.5mm
Easy to install and offers long lasting performance
Related links
- Eaton Blue Pilot Indicator 22.5 mm Cutout IP69K Round
- Eaton Yellow Pilot Indicator 22.5 mm Cutout IP69K Round
- Eaton Green Pilot Indicator 22 mm Cutout IP69K, Round
- Eaton M22 IP69K Round
- Eaton Red Pilot Indicator 22.5 mm Cutout IP69K Round
- Eaton Blue LED Indicator 22.5 mm Cutout IP69K Round
- Eaton White Pilot Indicator 22.5 mm Cutout IP67, Round
- Eaton M22 IP66 Round
