Eaton, Base Fixing White LED Indicator, M22, 22 mm Cutout, IP66, IP69K, Round

Subtotal (1 unit)*

€28.14

(exc. VAT)

€34.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€28.14

*price indicative

RS Stock No.:
120-661
Mfr. Part No.:
168781 M22-L-W-LEDC230-BVP
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Indicator

Pilot Light Colour

White

Cutout Diameter

22mm

Lamp Type

LED

Series

M22

Mount Type

Base Fixing

IP Rating

IP66, IP69K

Pilot Light Shape

Round

Hazardous Area Certification

No

Standards/Approvals

CE, IEC 60068-2-78, IEC 60068-2-30

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton M22 Indicator Light is a reliable and durable device suitable for various industrial applications. With a sleek chrome bezel and white lens. The indicator light is designed for easy installation and maintenance, making it a convenient solution for your operational needs.

Chrome bezel and white lens for a modern look

NEMA 4X and IP67 and IP69K protection

Easy installation with blister pack for hanging

Suitable for use in a wide range of climatic environmental conditions

Low voltage industrial component with excellent el

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy