Eaton, Base Fixing Red LED Indicator, M22, 22.5 mm Cutout, IP69K, IP66, Round
- RS Stock No.:
- 120-658
- Mfr. Part No.:
- 168779 M22-L-R-LEDC230-BVP
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€28.14
(exc. VAT)
€34.61
(inc. VAT)
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.14 |
*price indicative
- RS Stock No.:
- 120-658
- Mfr. Part No.:
- 168779 M22-L-R-LEDC230-BVP
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Indicator | |
| Pilot Light Colour | Red | |
| Cutout Diameter | 22.5mm | |
| Series | M22 | |
| Lamp Type | LED | |
| Mount Type | Base Fixing | |
| IP Rating | IP69K, IP66 | |
| Pilot Light Shape | Round | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60068-2-78, IEC 60068-2-30, CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Indicator | ||
Pilot Light Colour Red | ||
Cutout Diameter 22.5mm | ||
Series M22 | ||
Lamp Type LED | ||
Mount Type Base Fixing | ||
IP Rating IP69K, IP66 | ||
Pilot Light Shape Round | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60068-2-78, IEC 60068-2-30, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Indicator Light is a durable and reliable device designed for various applications. With a sleek chrome bezel and a red lens, this indicator light offers a high degree of protection against environmental conditions, making it suitable for industrial use. The device features a unique design that allows for easy installation and maintenance. With a product weight of 0.017 kilogram, this indicator light is lightweight and versatile, making it a convenient choice for users looking for a high quality signalling solution.
Sleek chrome bezel for a modern look
Red lens for clear visibility
High degree of protection against environmental conditions
Lightweight and easy to install
Durable construction for long lasting performance
Related links
- Eaton Yellow Pilot Indicator 22.5 mm Cutout IP69K Round
- Eaton M22 IP66 Round
- Eaton Red Pilot Indicator 22.5 mm Cutout IP69K Round
- Eaton M22 IP66 Round
- Eaton Blue Pilot Indicator 22.5 mm Cutout IP69K Round
- Eaton Yellow Pilot Indicator 22.5 mm Cutout IP66, Round
- Eaton Blue Pilot Indicator 22.5 mm Cutout IP66 Round
- Eaton Green Pilot Indicator 22 mm Cutout IP69K, Round
