Eaton Yellow Pilot Indicator, M22, 22.5 mm Cutout, IP69K, IP66, Round
- RS Stock No.:
- 120-657
- Mfr. Part No.:
- 168778 M22-L-Y-LEDC-BVP
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€23.42
(exc. VAT)
€28.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.42 |
*price indicative
- RS Stock No.:
- 120-657
- Mfr. Part No.:
- 168778 M22-L-Y-LEDC-BVP
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Indicator | |
| Pilot Light Colour | Yellow | |
| Cutout Diameter | 22.5mm | |
| Series | M22 | |
| Lamp Type | Pilot | |
| IP Rating | IP69K, IP66 | |
| Pilot Light Shape | Round | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IP69K, IP66, CE, NEMA | |
| Bezel Material | Other | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Indicator | ||
Pilot Light Colour Yellow | ||
Cutout Diameter 22.5mm | ||
Series M22 | ||
Lamp Type Pilot | ||
IP Rating IP69K, IP66 | ||
Pilot Light Shape Round | ||
Hazardous Area Certification No | ||
Standards/Approvals IP69K, IP66, CE, NEMA | ||
Bezel Material Other | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Indicator Light is a versatile and reliable solution for your industrial control needs. With a yellow lens and sleek chrome bezel, this product not only provides visual indication but also adds a modern touch to your equipment. Its compact design and easy installation make it a convenient choice for any project.
Robust construction with a durable chrome bezel material
Yellow lens for clear visibility in any environment
CE compliant for quality assurance
IP67/IP69K degree of protection for reliable performance in harsh conditions
Easy connection with no need f
Related links
- Eaton Yellow Pilot Indicator 22.5 mm Cutout IP69K Round
- Eaton Red Pilot Indicator 22.5 mm Cutout IP69K Round
- Eaton Blue Pilot Indicator 22.5 mm Cutout IP69K Round
- Eaton White Pilot Indicator 22.5 mm Cutout IP67, Round
- Eaton M22 IP66 Round
- Eaton M22 IP69K Round
- Eaton Blue Pilot Indicator 22.5 mm Cutout IP66 Round
- Eaton Yellow LED Indicator 22.5 mm Cutout IP69K, Round
