Eaton, Panel Mount White LED Push Button Switch, C22, 22.5 mm Cutout, 24V, IP67, IP69K, Dome
- RS Stock No.:
- 229-825
- Mfr. Part No.:
- 121686 C22S-DL-XW-K10-24
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€39.40
(exc. VAT)
€48.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.40 |
*price indicative
- RS Stock No.:
- 229-825
- Mfr. Part No.:
- 121686 C22S-DL-XW-K10-24
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Voltage | 24V | |
| Product Type | Push Button Switch | |
| Pilot Light Colour | White | |
| Cutout Diameter | 22.5mm | |
| Lamp Type | LED | |
| Series | C22 | |
| Mount Type | Panel Mount | |
| IP Rating | IP67, IP69K | |
| Terminal Type | Screw | |
| Pilot Light Shape | Dome | |
| Standards/Approvals | CE UL 508 UL CSA Class No.:321103 UL Category Control No.:NKCR CSA VDE 0660 CSA File No.:165628 CSA-C22.2 No. 14-05 and 94-M91 UL File No.:E29184 IEC/EN 60947-5-1 | |
| Hazardous Area Certification | No | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Voltage 24V | ||
Product Type Push Button Switch | ||
Pilot Light Colour White | ||
Cutout Diameter 22.5mm | ||
Lamp Type LED | ||
Series C22 | ||
Mount Type Panel Mount | ||
IP Rating IP67, IP69K | ||
Terminal Type Screw | ||
Pilot Light Shape Dome | ||
Standards/Approvals CE UL 508 UL CSA Class No.:321103 UL Category Control No.:NKCR CSA VDE 0660 CSA File No.:165628 CSA-C22.2 No. 14-05 and 94-M91 UL File No.:E29184 IEC/EN 60947-5-1 | ||
Hazardous Area Certification No | ||
Bezel Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton illuminated pushbutton actuator from the Moeller series offers a reliable and efficient solution for various applications. Designed with a flat profile and momentary operation, it ensures seamless interaction in demanding environments. The actuator operates at 24 V AC/DC, making it suitable for diverse electrical systems. Featuring a sleek black bezel and white LED illumination, this product not only enhances visibility but also adds a touch of modernity to control panels. Its robust construction guarantees durability, while the precise screw connection type simplifies installation. Ideal for automation and control projects, this actuator is a versatile choice that meets stringent safety certifications and operates efficiently in varying climatic conditions.
Flat design provides a streamlined aesthetic for control panels
Momentary operation allows for precise control and functionality
Utilises LED white illumination for enhanced visibility
Suitable for both AC and DC applications, promoting versatile use
Designed for easy installation with a reliable screw connection type
Built to withstand demanding environmental conditions
Certified for safety with compliance to multiple global standards
Compatible with a wide range of Eaton's RMQ compact solutions
