Eaton, Panel Mount Blue LED Push Button Switch, C22, 22.5 mm Cutout, 120V, IP67, IP69K, Dome
- RS Stock No.:
- 230-543
- Mfr. Part No.:
- 121693 C22S-DL-XB-K10-120
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€47.26
(exc. VAT)
€58.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.26 |
*price indicative
- RS Stock No.:
- 230-543
- Mfr. Part No.:
- 121693 C22S-DL-XB-K10-120
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Voltage | 120V | |
| Product Type | Push Button Switch | |
| Pilot Light Colour | Blue | |
| Cutout Diameter | 22.5mm | |
| Series | C22 | |
| Lamp Type | LED | |
| Mount Type | Panel Mount | |
| IP Rating | IP67, IP69K | |
| Terminal Type | Screw | |
| Pilot Light Shape | Dome | |
| Body Material | Plastic | |
| Standards/Approvals | UL NKCR UL 508 CSA Class No.:321103 CSA UL E29184 CSA 165628 IEC/EN 60947-5-1 CSA-C22.2 No. 14-05 and 94-M91 UL VDE 0660 CE | |
| Hazardous Area Certification | No | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Voltage 120V | ||
Product Type Push Button Switch | ||
Pilot Light Colour Blue | ||
Cutout Diameter 22.5mm | ||
Series C22 | ||
Lamp Type LED | ||
Mount Type Panel Mount | ||
IP Rating IP67, IP69K | ||
Terminal Type Screw | ||
Pilot Light Shape Dome | ||
Body Material Plastic | ||
Standards/Approvals UL NKCR UL 508 CSA Class No.:321103 CSA UL E29184 CSA 165628 IEC/EN 60947-5-1 CSA-C22.2 No. 14-05 and 94-M91 UL VDE 0660 CE | ||
Hazardous Area Certification No | ||
Bezel Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton illuminated pushbutton actuator offers a seamless blend of functionality and aesthetics, designed to meet the demands of modern applications. Featuring a flat design and a vibrant blue LED light, it not only enhances visibility but also complements various control panels. The actuator operates with a momentary spring-return mechanism, ensuring precise control with every press. Its robust construction includes a black bezel and durable plastic components, able to withstand challenging environments. With an impressive lifespan of up to 5 million operations, this actuator promises reliability and longevity, reducing maintenance costs and downtime. Ideal for both industrial and commercial settings, its screw connection type ensures easy installation and versatility in use. The Eaton Moeller series C22 guarantees safety and performance, making it a pivotal choice for those seeking high-quality control solutions.
Flat design enhances the aesthetic appeal of control panels
LED blue illumination increases visibility in low-light conditions
Momentary spring-return function provides precise control
Robust black bezel ensures durability against wear and tear
Designed for up to 5 million operational lifecycles, ensuring minimal downtime
Screw connection type simplifies the installation process
Highly rated for safety in demanding environments
Compliant with rigorous international standards for quality assurance
