Eaton, Panel Mount White LED Push Button Switch, C22, 22.5 mm Cutout, 120V, IP69K, IP67, Round

Subtotal (1 unit)*

€47.26

(exc. VAT)

€58.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€47.26

*price indicative

RS Stock No.:
230-542
Mfr. Part No.:
121690 C22S-DL-XW-K10-120
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Voltage

120V

Product Type

Push Button Switch

Pilot Light Colour

White

Cutout Diameter

22.5mm

Series

C22

Lamp Type

LED

Mount Type

Panel Mount

IP Rating

IP69K, IP67

Terminal Type

Screw

Pilot Light Shape

Round

Hazardous Area Certification

No

Standards/Approvals

CE UL 508 IEC/EN 60947-5-1 VDE 0660 CSA File No.:165628 CSA Class No.:321103 UL File No.:E29184 UL Category Control No.:NKCR CSA UL CSA-C22.2 No. 14-05 and 94-M91

Bezel Material

Plastic

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton illuminated pushbutton actuator from the Moeller series offers unparalleled performance and reliability for your operational needs. Designed for versatility and ease of use, it features a sleek flat design that fits seamlessly in various applications. The actuator provides a momentary action with a single normally open contact, ensuring efficient operation in critical systems. Ideal for environments where safety and functionality are paramount, this actuator operates at 120 V AC and is built to withstand industrial conditions with an impressive degree of protection. The product is CE marked and adheres to rigorous safety standards, making it a trusted choice for professionals seeking dependable automation solutions.

Flat actuator design enhances aesthetic appeal and functionality

Bright white LED illumination provides clear visibility in low-light settings

Screw connection ensures secure and stable electrical connections

Mechanical lifespan of 5 million operations for long-lasting performance

NEMA 4X and IP67/IP69K ratings guarantee protection against water and dust ingress

Suitable for diverse mounting positions to fit various installation requirements

Climatic proofing allows reliable functionality in extreme environments

Black bezel colour complements a range of interior designs and equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy