Eaton, Panel Mount Blue LED Indicator, C22, 22.5 mm Cutout, 120V, IP67, IP69K, Dome

Subtotal (1 unit)*

€33.47

(exc. VAT)

€41.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€33.47

*price indicative

RS Stock No.:
229-823
Mfr. Part No.:
121643 C22-L-XB-120
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Voltage

120V

Product Type

Indicator

Pilot Light Colour

Blue

Cutout Diameter

22.5mm

Lamp Type

LED

Series

C22

Mount Type

Panel Mount

IP Rating

IP67, IP69K

Terminal Type

Screw

Current Rating

1kA

Pilot Light Shape

Dome

Hazardous Area Certification

No

Standards/Approvals

CE CSA File No.:165628 CSA Class No.:321103 UL 508 VDE 0660 UL UL File No.:E29184 IEC/EN 60947-5-1 CSA-C22.2 No. 14-05 and 94-M91 CSA UL Category Control No.:NKCR

Bezel Material

Plastic

RoHS Status: Exempt

COO (Country of Origin):
DE
This Eaton Moeller series C22 Indicator Light combines functionality with modern design. Engineered to enhance visibility in various environments, this flat LED indicator operates at 120V AC and emits a striking blue light, ensuring that important signals are immediately noticed. The screw connection design simplifies installation, providing reliable performance while ensuring a secure fit. With a compact size of 22.5mm for easy integration into various applications, it is perfect for industrial settings where durability and efficiency are paramount. This indicator light meets several safety certifications, reinforcing its suitability for demanding operational conditions. The unit is designed to withstand environmental challenges, making it an ideal choice for those seeking robustness without compromising on aesthetics.

Flat design allows for a streamlined look in any setup

Blue light offers excellent visibility for effective signalling

Screw connection type ensures an effortless installation process

Compact dimensions make it suitable for constrained spaces

Wide temperature range guarantees operation in diverse environments

Durable materials enhance longevity under industrial conditions

Meets multiple safety standards for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy