Eaton, Panel Mount Green LED Push Button Switch, C22, 22.5 mm Cutout, 120V, IP67, IP69K, Dome

Subtotal (1 unit)*

€55.15

(exc. VAT)

€67.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€55.15

*price indicative

RS Stock No.:
230-546
Mfr. Part No.:
121704 C22S-DRL-XG-K10-120
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Push Button Switch

Voltage

120V

Pilot Light Colour

Green

Cutout Diameter

22.5mm

Lamp Type

LED

Series

C22

Mount Type

Panel Mount

IP Rating

IP67, IP69K

Terminal Type

Screw

Pilot Light Shape

Dome

Hazardous Area Certification

No

Standards/Approvals

UL 508 UL E29184 UL VDE 0660 IEC/EN 60947-5-1 CSA CSA 165628 CE CSA-C22.2 No. 14-05 and 94-M91 CSA Class No.:321103 UL NKCR

Bezel Material

Plastic

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Moeller series C22 illuminated pushbutton actuator is designed for superior functionality and reliability in various applications. Its sleek, flat design and vibrant green LED ensure visibility and ease of use, making it an ideal choice for control panels and operational workflows. Built with renowned Eaton quality, this actuator is engineered for maintenance-free operation, featuring a robust screw connection for secure installation. The actuator is capable of enduring harsh environments, with a range of operating temperatures, and is rated for a high lifespan, allowing for more efficient and long-lasting performance in demanding tasks. Additionally, the actuator’s resilient plastic bezel and NEMA 4X/IP67/IP69K protection ensure durability while maintaining optimal functionality under various conditions. This product exemplifies the innovative spirit of Eaton, committed to providing exceptional solutions for modern industrial demands.

Illuminated design enhances visibility in low-light settings

Durable plastic construction protects against harsh environments

Maintained switching function allows for constant operation

Fits seamlessly into various control panel configurations

High lifecycle ensures longevity and reduced maintenance needs

Screw connection allows for easy installation and secure fit

Green LED indicator provides a clear operational status

Compact dimensions fit well within limited spaces

Wide operating temperature range for versatile applications

Designed to meet stringent safety and certification standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy