Eaton Red LED Indicator, Eaton Moeller, 22 mm Cutout, IP69K, IP67, Round
- RS Stock No.:
- 245-842
- Mfr. Part No.:
- 132599 M22-L-R-LED230-BVP
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€32.56
(exc. VAT)
€40.05
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.56 |
*price indicative
- RS Stock No.:
- 245-842
- Mfr. Part No.:
- 132599 M22-L-R-LED230-BVP
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Indicator | |
| Pilot Light Colour | Red | |
| Cutout Diameter | 22mm | |
| Series | Eaton Moeller | |
| Lamp Type | LED | |
| IP Rating | IP69K, IP67 | |
| Pilot Light Shape | Round | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Bezel Material | Chrome | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Indicator | ||
Pilot Light Colour Red | ||
Cutout Diameter 22mm | ||
Series Eaton Moeller | ||
Lamp Type LED | ||
IP Rating IP69K, IP67 | ||
Pilot Light Shape Round | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
Bezel Material Chrome | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 Indicator light is a robust and reliable complete device designed to enhance visibility in various applications. With an eye-catching red lens, this product provides clear indication in challenging environments, making it ideal for use in industrial settings where safety and efficiency are paramount. The sturdy construction, featuring a chrome bezel and IP67/IP69K protection, ensures longevity even in harsh conditions. This unit is packaged in a convenient blister pack for easy hanging display, making it accessible for both retailers and end-users. Additionally, the product complies with CE standards, ensuring it meets rigorous safety requirements essential for operational peace of mind. Upgrade your signalling solutions with this versatile indicator light that does not compromise on quality or performance.
Designed with a vibrant red lens for maximum visibility
Constructed to withstand challenging environmental conditions
Integrated with NEMA 4X and 13 degree of protection for added durability
Features an opening diameter that accommodates a wide range of uses
Complies with stringent CE standards for enhanced safety
Chrome bezel adds a touch of sophistication to functional design
Packaged in a blister pack, ensuring easy display and access for users
Related links
- Eaton Red LED Indicator 22.5 mm Cutout IP67, Round
- Eaton Blue LED Indicator 22.5 mm Cutout IP69K Round
- Eaton White LED Indicator 22.5 mm Cutout IP67 Round
- Eaton Panel Yellow LED Indicator 22.5 mm Cutout IP67 Round
- Eaton Green LED Indicator 22.5 mm Cutout IP67 Round
- Eaton Blue LED Indicator 22.5 mm Cutout IP67, Round
- Eaton Green LED Indicator 22.5 mm Cutout IP69K, Round
- Eaton Yellow LED Indicator 22.5 mm Cutout IP69K, Round
