Eaton, Panel Mount Green LED Indicator, C22, 22.5 mm Cutout, 24V, Dome
- RS Stock No.:
- 246-406
- Mfr. Part No.:
- 185145 C22-L-G-24-P65
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€62.71
(exc. VAT)
€77.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.71 |
*price indicative
- RS Stock No.:
- 246-406
- Mfr. Part No.:
- 185145 C22-L-G-24-P65
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Voltage | 24V | |
| Product Type | Indicator | |
| Pilot Light Colour | Green | |
| Cutout Diameter | 22.5mm | |
| Lamp Type | LED | |
| Series | C22 | |
| Mount Type | Panel Mount | |
| Pilot Light Shape | Dome | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE CSA IEC/EN 60947-5-1 UL VDE 0660 | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Voltage 24V | ||
Product Type Indicator | ||
Pilot Light Colour Green | ||
Cutout Diameter 22.5mm | ||
Lamp Type LED | ||
Series C22 | ||
Mount Type Panel Mount | ||
Pilot Light Shape Dome | ||
Hazardous Area Certification No | ||
Standards/Approvals CE CSA IEC/EN 60947-5-1 UL VDE 0660 | ||
Bezel Material Plastic | ||
- COO (Country of Origin):
- DE
The Eaton moeller series C22 indicator light offers reliability and a vibrant performance characterised by its LED green light source. Designed for versatility, it seamlessly integrates into your systems with a flat design and a 3.5m cable that features a non-terminated end. The product is not only user-friendly but is also compliant with multiple certifications, ensuring safety and operational efficiency. Its robust construction and high-quality materials guarantee durability, making it suitable for various environments. Whether for industrial applications or nuanced installations, this indicator light stands out with its bright green lens and flexible mounting options. Experience the exceptional quality of the moeller series C22, streamlining your everyday operations while enhancing visibility.
Equipped with IP-rated protection for reliability in diverse environments
Offers a maximum ambient operating temperature of 70 °C, ensuring high performance
Features a pollution degree rating of 3, suitable for various applications
Supports a rated impulse withstand voltage of 800 V AC for enhanced safety
Designed for easy installation with a flat lens type and open cable end
Allows flexibility with an adjustable mounting position, catering to specific needs
Incorporates a shock resistance of up to 30 g, ensuring resilience in challenging conditions
