Eaton, Panel Mount Green LED Indicator, C22, 22.5 mm Cutout, 120V, IP67, IP69K, Dome
- RS Stock No.:
- 229-820
- Mfr. Part No.:
- 121637 C22-L-G-120
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€36.11
(exc. VAT)
€44.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.11 |
*price indicative
- RS Stock No.:
- 229-820
- Mfr. Part No.:
- 121637 C22-L-G-120
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Voltage | 120V | |
| Product Type | Indicator | |
| Pilot Light Colour | Green | |
| Cutout Diameter | 22.5mm | |
| Lamp Type | LED | |
| Series | C22 | |
| Mount Type | Panel Mount | |
| IP Rating | IP67, IP69K | |
| Terminal Type | Screw | |
| Current Rating | 1kA | |
| Pilot Light Shape | Dome | |
| Standards/Approvals | CSA Class No.:321103 CE UL Category Control No.:NKCR UL CSA-C22.2 No. 14-05 and 94-M91 CSA File No.:165628 IEC/EN 60947-5-1 UL 508 CSA UL File No.:E29184 VDE 0660 | |
| Hazardous Area Certification | No | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Voltage 120V | ||
Product Type Indicator | ||
Pilot Light Colour Green | ||
Cutout Diameter 22.5mm | ||
Lamp Type LED | ||
Series C22 | ||
Mount Type Panel Mount | ||
IP Rating IP67, IP69K | ||
Terminal Type Screw | ||
Current Rating 1kA | ||
Pilot Light Shape Dome | ||
Standards/Approvals CSA Class No.:321103 CE UL Category Control No.:NKCR UL CSA-C22.2 No. 14-05 and 94-M91 CSA File No.:165628 IEC/EN 60947-5-1 UL 508 CSA UL File No.:E29184 VDE 0660 | ||
Hazardous Area Certification No | ||
Bezel Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton indicator light is designed for high visibility and reliability in diverse applications. With a sleek flat design, it integrates effortlessly into various control panels, making it ideal for both new installations and upgrades. The robust construction ensures that it can withstand harsh conditions, providing peace of mind in industrial settings. Featuring a green LED within a green lens, this model enhances user experience by offering clear signaling without compromise. Additionally, it is compatible with screw connections, simplifying the installation process. This product embodies the ideal blend of functionality and aesthetic appeal, making it a trusted choice for professional environments.
Designed with a flat structure, optimising space utilisation
Equipped with a green lens that enhances visibility in dim conditions
Utilises LED technology for energy-efficient operation
Constructed to meet the rigorous demands of an industrial environment
Offers a secure screw connection for easy installation
IP67/IP69K rated for protection against dust and water ingress
Capable of operating within a wide temperature range
Built to endure overvoltage conditions, ensuring lasting performance
