Eaton, Panel Mount White LED Indicator, C30, 30 mm Cutout, 24V, Dome

Subtotal (1 unit)*

€75.82

(exc. VAT)

€93.26

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€75.82

*price indicative

RS Stock No.:
246-430
Mfr. Part No.:
186072 C30C-FL-W-24-P65
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Voltage

24V

Product Type

Indicator

Pilot Light Colour

White

Cutout Diameter

30mm

Lamp Type

LED

Series

C30

Mount Type

Panel Mount

Pilot Light Shape

Dome

Standards/Approvals

VDE 0660 IEC/EN 60947-5-1

Hazardous Area Certification

No

Bezel Material

Metal

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Moeller series C30 Indicator Light offers a reliable solution for signalling in a variety of settings. Designed with a sleek flat lens and equipped with an energy-efficient LED light source, this product is perfect for applications where visibility and durability are key. Its robust construction, including a metal bezel and a non-terminated cable design, ensures compatibility with various installations. Capable of operating in a wide temperature range, this indicator light is built to withstand challenging environments while maintaining optimal performance. The white lens and light colour provide clear indication, making it an ideal choice for both industrial and commercial applications.

Optimised for use in demanding environments

Energy-efficient LED technology enhances longevity

Metal bezel ensures durability under regular use

Designed for straightforward integration into existing systems

Supports a wide operating temperature range

Sleek design seamlessly fits into modern aesthetics

Flat lens provides a wide area of illumination

Compatible with various wiring configurations, enhancing versatility

Related links