Eaton, Panel Mount Red LED Indicator, C30, 30 mm Cutout, 24V, Round
- RS Stock No.:
- 246-649
- Mfr. Part No.:
- 185984 C30C-FL-R-24-P65
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€69.40
(exc. VAT)
€85.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.40 |
*price indicative
- RS Stock No.:
- 246-649
- Mfr. Part No.:
- 185984 C30C-FL-R-24-P65
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Voltage | 24V | |
| Product Type | Indicator | |
| Pilot Light Colour | Red | |
| Cutout Diameter | 30mm | |
| Series | C30 | |
| Lamp Type | LED | |
| Mount Type | Panel Mount | |
| Pilot Light Shape | Round | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC/EN 60947-5-1, VDE 0660 | |
| Bezel Material | Metal | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Voltage 24V | ||
Product Type Indicator | ||
Pilot Light Colour Red | ||
Cutout Diameter 30mm | ||
Series C30 | ||
Lamp Type LED | ||
Mount Type Panel Mount | ||
Pilot Light Shape Round | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC/EN 60947-5-1, VDE 0660 | ||
Bezel Material Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton indicator light is expertly engineered to offer exceptional performance and reliability, making it an ideal choice for a variety of applications. Designed as part of the moeller series, it features a sleek flat design that effortlessly blends into modern setups while providing outstanding visibility with its vibrant red LED illumination. The unit is built for durability, ensuring it withstands the rigours of any industrial environment. With a focus on safety and efficiency, this product adheres to industry standards, ensuring peace of mind for operators and technicians alike. Its versatile cable connection is tailored for easy integration, making installation straightforward and hassle-free. Additionally, the lights robust construction and advanced features reflect a commitment to quality that endures over time.
Flat design complements contemporary aesthetic requirements
Red LED light ensures high visibility in diverse settings
Durable construction designed to withstand tough conditions
Easy installation with versatile cable connection
Complies with industry safety standards for peace of mind
Low maintenance needs enhance operational efficiency
Cyclic damp heat proofing extends product life and reliability
