Eaton, Panel Mount Blue LED Indicator, C30, 30 mm Cutout, 24V, Round

Subtotal (1 unit)*

€69.40

(exc. VAT)

€85.36

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€69.40

*price indicative

RS Stock No.:
246-661
Mfr. Part No.:
186070 C30C-FL-B-24-P65
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Indicator

Voltage

24V

Pilot Light Colour

Blue

Cutout Diameter

30mm

Lamp Type

LED

Series

C30

Mount Type

Panel Mount

Pilot Light Shape

Round

Hazardous Area Certification

No

Standards/Approvals

IEC/EN 60947-5-1, VDE 0660

Bezel Material

Metal

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Moeller series C30 Indicator Light is designed to meet the highest standards for performance and reliability. With its sleek flat design and durable construction, this indicator light not only enhances the aesthetic appeal of your installation but also ensures optimal visibility and functionality. Engineered for versatility, it operates effectively in various environments, making it the ideal choice for industrial settings. The blue LED light provides clear signal indication, while the robust 4-pole connection ensures secure and straightforward installations. Whether you need an indicator for signalling operations or for enhancing safety measures, this product delivers with efficiency and style, reassuring you of its quality and dependability in demanding applications.

Designed with an intuitive installation process for ease of use

Equipped with a bright blue LED light for enhanced visibility

Offers a robust 4-pole connection for secure integration

Built to withstand a wide range of ambient temperatures

Constructed from high-quality materials for enduring performance

Features a compact design suitable for various mounting positions

Complies with international safety standards for added assurance

Provides a pollution degree rating suited for diverse environments

Related links