Eaton, Panel Mount White LED Indicator, RMQ16, 16 mm Cutout, 24V, IP65, Square
- RS Stock No.:
- 248-058
- Mfr. Part No.:
- 088705 Q18LH-WS
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€16.27
(exc. VAT)
€20.01
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €16.27 |
*price indicative
- RS Stock No.:
- 248-058
- Mfr. Part No.:
- 088705 Q18LH-WS
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Voltage | 24V | |
| Product Type | Indicator | |
| Pilot Light Colour | White | |
| Cutout Diameter | 16mm | |
| Series | RMQ16 | |
| Lamp Type | LED | |
| Mount Type | Panel Mount | |
| IP Rating | IP65 | |
| Terminal Type | Blade Terminal | |
| Current Rating | 0pA | |
| Pilot Light Shape | Square | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA File No.:46552 UL Category Control No.:NKCR UL UL 508 CSA Class No.:3211-03 CSA-C22.2 No. 14-05 IEC/EN 60947-5 CE CSA UL File No.:E29184 IEC/EN 60947 | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Voltage 24V | ||
Product Type Indicator | ||
Pilot Light Colour White | ||
Cutout Diameter 16mm | ||
Series RMQ16 | ||
Lamp Type LED | ||
Mount Type Panel Mount | ||
IP Rating IP65 | ||
Terminal Type Blade Terminal | ||
Current Rating 0pA | ||
Pilot Light Shape Square | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA File No.:46552 UL Category Control No.:NKCR UL UL 508 CSA Class No.:3211-03 CSA-C22.2 No. 14-05 IEC/EN 60947-5 CE CSA UL File No.:E29184 IEC/EN 60947 | ||
Bezel Material Plastic | ||
- COO (Country of Origin):
- CN
The Eaton Moeller series RMQ16 Indicator light is an exceptional solution for visual signalling needs, featuring a sleek design and robust functionality. Built for reliability, this indicator light incorporates the latest technology, ensuring clarity in indications across various environments. Its compact dimensions make it easy to incorporate into any control panel, while its durable materials guarantee longevity. With certifications from leading regulatory bodies, users can trust this product to meet safety and performance standards. The combination of sophisticated design and practical features makes this indicator light an essential component for industry professionals looking to enhance their operations.
Crafted to withstand demanding operational conditions with a high degree of protection
Showcases an appealing conical design that complements modern aesthetics
Supports a versatile mounting position, allowing for easy installation in varied applications
Engineered for superior electromagnetic compatibility, minimising interference
Employs a premium plastic bezel for enhanced impact resistance and durability
Designed for easy accessibility with standard terminal sizes for hassle-free connections
Rain, dust, and moisture resistant, ensuring reliable performance in outdoor settings
Optimised for extreme temperature ranges, ensuring consistent operation regardless of the environment
