Schneider Electric, Screw Red LED Pilot Light, Harmony, 22.5 mm Cutout, 120V, IP69K, IP66, IP67, IP69, Round

Subtotal (1 unit)*

€62.95

(exc. VAT)

€77.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€62.95

*price indicative

RS Stock No.:
339-325
Mfr. Part No.:
XB4BW24G5
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Pilot Light

Voltage

120V

Pilot Light Colour

Red

Cutout Diameter

22.5mm

Series

Harmony

Lamp Type

LED

Mount Type

Screw

IP Rating

IP69K, IP66, IP67, IP69

Terminal Type

Screw Clamp

Pilot Light Shape

Round

Standards/Approvals

REACH, RoHS

Hazardous Area Certification

No

Bezel Material

Metal

COO (Country of Origin):
FR
The Schneider Electric Push-to-Test Pilot Light is a versatile signalling unit built with a robust metal bezel and universal LED technology. It is designed for steady indication and operates efficiently in industrial environments, providing durability and reliability.

Light source colour Red

IK05 protection

IP66 and IP67 Protection

ROHS and REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy