Schneider Electric, Screw White LED Pilot Light, Harmony, 22.5 mm Cutout, 120V, IP69, IP67, IP66, IP69K, Round
- RS Stock No.:
- 335-386
- Mfr. Part No.:
- XB4BW21G5
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€62.95
(exc. VAT)
€77.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.95 |
*price indicative
- RS Stock No.:
- 335-386
- Mfr. Part No.:
- XB4BW21G5
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Voltage | 120V | |
| Product Type | Pilot Light | |
| Pilot Light Colour | White | |
| Cutout Diameter | 22.5mm | |
| Lamp Type | LED | |
| Series | Harmony | |
| Mount Type | Screw | |
| IP Rating | IP69, IP67, IP66, IP69K | |
| Terminal Type | Screw Clamp | |
| Pilot Light Shape | Round | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Bezel Material | Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Voltage 120V | ||
Product Type Pilot Light | ||
Pilot Light Colour White | ||
Cutout Diameter 22.5mm | ||
Lamp Type LED | ||
Series Harmony | ||
Mount Type Screw | ||
IP Rating IP69, IP67, IP66, IP69K | ||
Terminal Type Screw Clamp | ||
Pilot Light Shape Round | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
Bezel Material Metal | ||
- COO (Country of Origin):
- FR
The Schneider Electric Push-to-Test Pilot Light is a versatile signalling unit built with a robust metal bezel and universal LED technology. It is designed for steady indication and operates efficiently in industrial environments, providing durability and reliability.
Light source colour White
IK05 protection
IP66 and IP67 Protection
ROHS and REACH compliant
Related links
- Schneider Electric Harmony 24V IP69K IP67, Round
- Schneider Electric Harmony 24V IP66 IP67, Round
- Schneider Electric Screw Red LED Pilot Light 22.5 mm Cutout IP69 IP66 Round
- Schneider Electric Harmony 120V IP66 IP69, Round
- Schneider Electric Harmony 24V IP67 IP69K, Round
- Schneider Electric Harmony 24V IP67 IP66, Round
- Schneider Electric Harmony 24V IP66 IP67, Round
- Schneider Electric Harmony 24V IP66 IP69, Round
