Schneider Electric Orange Pilot Light, Harmony, 22 mm Cutout, 24V, IP20, IP65, Round

Subtotal (1 pack of 10 units)*

€128.75

(exc. VAT)

€158.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€128.75€12.875

*price indicative

RS Stock No.:
357-417
Mfr. Part No.:
XB7EV08BP
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Pilot Light

Voltage

24V

Pilot Light Colour

Orange

Cutout Diameter

22mm

Series

Harmony

IP Rating

IP20, IP65

Terminal Type

Screw Clamp

Pilot Light Shape

Round

Hazardous Area Certification

No

Standards/Approvals

JIS C8201-5-1, UL 508, JIS C8201-1, IEC 60947-1

COO (Country of Origin):
ID
The Schneider Electric Monolithic pilot light is made of durable plastic and features an orange indicator with a Ø22 mm size. It has an integral LED and operates at 24V AC/DC, ensuring reliable and long-lasting visual signaling for industrial and control applications.

IP20 protection rated

IP65 protection rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy