Schneider Electric, Panel Mount Yellow Incandescent Lamp Pilot Light, Harmony, 22 mm Cutout, 250V, IP20, IP65, Round
- RS Stock No.:
- 455-479
- Mfr. Part No.:
- XB7EV65P
- Manufacturer:
- Schneider Electric
Image representative of range
Get a bulk buy discount
Add 5 more to save €2.70
View bulk pricing optionsSubtotal (1 unit)*
€13.62
(exc. VAT)
€16.75
(inc. VAT)
In Stock
- Plus 44 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €13.62 | - |
| 5 - 9 | €13.08 | €2.70 |
| 10 + | €12.81 | €8.10 |
*price indicative
- RS Stock No.:
- 455-479
- Mfr. Part No.:
- XB7EV65P
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Pilot Light | |
| Voltage | 250V | |
| Pilot Light Colour | Yellow | |
| Cutout Diameter | 22mm | |
| Lamp Type | Incandescent Lamp | |
| Series | Harmony | |
| Mount Type | Panel Mount | |
| IP Rating | IP20, IP65 | |
| Terminal Type | Screw | |
| Pilot Light Shape | Round | |
| Body Material | Plastic | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, CSA, UL | |
| Bezel Material | Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Pilot Light | ||
Voltage 250V | ||
Pilot Light Colour Yellow | ||
Cutout Diameter 22mm | ||
Lamp Type Incandescent Lamp | ||
Series Harmony | ||
Mount Type Panel Mount | ||
IP Rating IP20, IP65 | ||
Terminal Type Screw | ||
Pilot Light Shape Round | ||
Body Material Plastic | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, CSA, UL | ||
Bezel Material Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
Pilot Lights
Harmony XB7 push buttons can be used in control systems that require high-performance, compact and easy-to-install components. They are specially desgined for industry applications.
Pilot light complete units
Round shape
Available in different colours, with LED or incandescent lamp type.
Schneider Electric XB7 Range
Related links
- Schneider Electric Harmony 250V IP65, Round
- Schneider Electric Harmony XB7 250V Round
- Schneider Electric Harmony XB6 240V Round
- Schneider Electric Harmony XB4 250V IP69K
- Schneider Electric Harmony 230V ac Round
- Schneider Electric Harmony 230V ac Round
- Schneider Electric Harmony XB6 240V Round
- Schneider Electric Harmony XB6 240V Round
