Schneider Electric, Harmony XB7, Panel Mount Blue Pilot Light, 22mm Cutout, IP20, IP65, 250V

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
455-469
Mfr. Part No.:
XB7EV66P
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Voltage Rating

250V

Pilot Light Type

Pilot Light Complete Unit

Pilot Light Colour

Blue

Cutout Diameter

22mm

Series

Harmony XB7

Mounting Type

Panel Mount

IP Rating

IP20, IP65

Terminal Type

Screw

For Use With

XALE Series, XB7 Series

RoHS Status: Exempt

COO (Country of Origin):
ID

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy