Schneider Electric, Panel Mount White Incandescent Lamp Pilot Light Head, Harmony XB6, 16 mm Cutout, 240V, IP65, Round
- RS Stock No.:
- 422-8662
- Mfr. Part No.:
- ZB6AV1
- Manufacturer:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€7.65
(exc. VAT)
€9.41
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €7.65 |
| 5 - 11 | €7.45 |
| 12 + | €7.22 |
*price indicative
- RS Stock No.:
- 422-8662
- Mfr. Part No.:
- ZB6AV1
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Pilot Light Head | |
| Voltage | 240V | |
| Pilot Light Colour | White | |
| Cutout Diameter | 16mm | |
| Series | Harmony XB6 | |
| Lamp Type | Incandescent Lamp | |
| Mount Type | Panel Mount | |
| IP Rating | IP65 | |
| Terminal Type | Screw | |
| Pilot Light Shape | Round | |
| Body Material | Plastic | |
| Standards/Approvals | CE, UL, CSA | |
| Hazardous Area Certification | No | |
| Bezel Material | Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Pilot Light Head | ||
Voltage 240V | ||
Pilot Light Colour White | ||
Cutout Diameter 16mm | ||
Series Harmony XB6 | ||
Lamp Type Incandescent Lamp | ||
Mount Type Panel Mount | ||
IP Rating IP65 | ||
Terminal Type Screw | ||
Pilot Light Shape Round | ||
Body Material Plastic | ||
Standards/Approvals CE, UL, CSA | ||
Hazardous Area Certification No | ||
Bezel Material Metal | ||
RoHS Status: Exempt
Round, Pilot Light Head
Schneider Electric ZB6 Harmony 16mm
A range of IP65 protected components which are easily and quickly mounted in 16mm diameter holes. Each component can be ordered separately to build the required device. Also available are contact blocks with slow-break positive opening contacts with Faston/solder connections. Rating Ue 250Vac, Ie 1.5A; Ue 250Vdc, Ie 0.1A, Io A Ith operating temp. -25 to +70°C.
Note
Lamp holder shown in picture is for illustratative purposes only and is not supplied with the pilot light head.
Related links
- Schneider Electric Harmony XB6 240V Round
- Schneider Electric Harmony XB6 240V Round
- Schneider Electric 9001K Round
- Schneider Electric Harmony 250V IP65, Round
- Schneider Electric Harmony XB7 250V Round
- Schneider Electric Harmony 250V IP65, Round
- Schneider Electric Harmony XB6 24V ac/dc Round
- Schneider Electric Harmony 230V ac Round
