Schneider Electric, Panel Mount Green Incandescent Lamp Pilot Light Head, Harmony XB6, 16 mm Cutout, 240V, IP65, Round

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€6.32

(exc. VAT)

€7.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€6.32-
5 - 11€6.152%
12 +€5.995%

*price indicative

RS Stock No.:
422-8678
Mfr. Part No.:
ZB6AV3
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Voltage

240V

Product Type

Pilot Light Head

Pilot Light Colour

Green

Cutout Diameter

16mm

Lamp Type

Incandescent Lamp

Series

Harmony XB6

Mount Type

Panel Mount

IP Rating

IP65

Terminal Type

Screw

Pilot Light Shape

Round

Body Material

Plastic

Hazardous Area Certification

No

Standards/Approvals

UL, CE, CSA

Bezel Material

Metal

RoHS Status: Exempt

COO (Country of Origin):
FR

Round, Pilot Light Head


Schneider Electric ZB6 Harmony 16mm


A range of IP65 protected components which are easily and quickly mounted in 16mm diameter holes. Each component can be ordered separately to build the required device. Also available are contact blocks with slow-break positive opening contacts with ’Faston’/solder connections. Rating Ue 250Vac, Ie 1.5A; Ue 250Vdc, Ie 0.1A, Io A Ith operating temp. -25 to +70°C.

Note

Lamp holder shown in picture is for illustratative purposes only and is not supplied with the pilot light head.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy