Schneider Electric, Panel Mount Green LED Pilot Light Complete Unit, XB6E, 16 mm Cutout, 24V, IP65, Rectangular
- RS Stock No.:
- 577-095
- Mfr. Part No.:
- XB6EDV3BP
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 5 units)*
€82.86
(exc. VAT)
€101.92
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €82.86 | €16.572 |
*price indicative
- RS Stock No.:
- 577-095
- Mfr. Part No.:
- XB6EDV3BP
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Voltage | 24V | |
| Product Type | Pilot Light Complete Unit | |
| Pilot Light Colour | Green | |
| Cutout Diameter | 16mm | |
| Lamp Type | LED | |
| Series | XB6E | |
| Mount Type | Panel Mount | |
| IP Rating | IP65 | |
| Terminal Type | Solder | |
| Pilot Light Shape | Rectangular | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60947-5-1, UL 508, CSA C22.2 No. 14, IEC 60947-1, JIS C8201-1, JIS C8201-5-1, JIS C 852 | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Voltage 24V | ||
Product Type Pilot Light Complete Unit | ||
Pilot Light Colour Green | ||
Cutout Diameter 16mm | ||
Lamp Type LED | ||
Series XB6E | ||
Mount Type Panel Mount | ||
IP Rating IP65 | ||
Terminal Type Solder | ||
Pilot Light Shape Rectangular | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60947-5-1, UL 508, CSA C22.2 No. 14, IEC 60947-1, JIS C8201-1, JIS C8201-5-1, JIS C 852 | ||
Bezel Material Plastic | ||
- COO (Country of Origin):
- CN
The Schneider Electric Monolithic pilot light Harmony XB6E, rectangular with a 16 mm diameter, featuring IP65 protection. Equipped with a green integral LED operating at 24 VDC and a polarized connector for secure and reliable electrical connection. Ideal for industrial signaling applications.
IP65 conforming to IEC 60529
CE Marking
Related links
- Schneider Electric Harmony 24V IP69
- Schneider Electric 9001SK 120 V ac IP66,
- Schneider Electric XB4 120 V ac IP66
- Schneider Electric XB4 440 V ac 460 V ac,
- Schneider Electric 9001K 120 V ac IP66, Round
- Schneider Electric XB7 24 V ac IP20 Round
- Schneider Electric XB6CV1BB 24V ac Square
- Idec LB1P 24V dc Round
