Siemens, Panel Green LED Panel Mount LED Indicator, 5TE5811, IP20, Rectangular
- RS Stock No.:
- 613-304
- Mfr. Part No.:
- 5TE5810-1
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€28.82
(exc. VAT)
€35.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.82 |
*price indicative
- RS Stock No.:
- 613-304
- Mfr. Part No.:
- 5TE5810-1
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Panel Mount LED Indicator | |
| Voltage | 60V ac | |
| Pilot Light Colour | Green | |
| Series | 5TE5811 | |
| Lamp Type | LED | |
| Mount Type | Panel | |
| IP Rating | IP20 | |
| Pilot Light Shape | Rectangular | |
| Standards/Approvals | UKCA, EAC, CE, RoHS | |
| Hazardous Area Certification | VDE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Panel Mount LED Indicator | ||
Voltage 60V ac | ||
Pilot Light Colour Green | ||
Series 5TE5811 | ||
Lamp Type LED | ||
Mount Type Panel | ||
IP Rating IP20 | ||
Pilot Light Shape Rectangular | ||
Standards/Approvals UKCA, EAC, CE, RoHS | ||
Hazardous Area Certification VDE | ||
- COO (Country of Origin):
- RO
The Siemens Green LED light indicator is designed for clear visual signalling in low-voltage electrical systems. It operates across a wide voltage range of 12 to 60 V AC/DC and is suitable for modular installation in distribution boards. With a compact form factor and robust build, it ensures reliable performance in both residential and industrial environments.
IP20 protection
CE and UKCA compliant
VDE and EAC approved
