Siemens, Panel Red LED Panel Mount LED Indicator, 5TE5810, IP20, Rectangular
- RS Stock No.:
- 613-306
- Mfr. Part No.:
- 5TE5810
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€28.82
(exc. VAT)
€35.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.82 |
*price indicative
- RS Stock No.:
- 613-306
- Mfr. Part No.:
- 5TE5810
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Panel Mount LED Indicator | |
| Voltage | 60V ac | |
| Pilot Light Colour | Red | |
| Series | 5TE5810 | |
| Lamp Type | LED | |
| Mount Type | Panel | |
| IP Rating | IP20 | |
| Pilot Light Shape | Rectangular | |
| Hazardous Area Certification | VDE | |
| Standards/Approvals | EAC, CE, UKCA, RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Panel Mount LED Indicator | ||
Voltage 60V ac | ||
Pilot Light Colour Red | ||
Series 5TE5810 | ||
Lamp Type LED | ||
Mount Type Panel | ||
IP Rating IP20 | ||
Pilot Light Shape Rectangular | ||
Hazardous Area Certification VDE | ||
Standards/Approvals EAC, CE, UKCA, RoHS | ||
- COO (Country of Origin):
- RO
The Siemens Modular LED light indicator designed for low-voltage systems, offering a clear red signal for operational status. It supports both AC and DC voltages from 12 to 60 V, making it versatile for various control panel applications. Its compact design ensures easy integration into standard distribution boards.
IP20 protection
CE and UKCA compliant
VDE and EAC approved
