Schneider Electric, Panel Mount Red LED Pilot Light Complete Unit, 9001K, 30 mm Cutout, 28V, IP66, Round
- RS Stock No.:
- 654-557
- Mfr. Part No.:
- 9001KT35LRR31
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€125.11
(exc. VAT)
€153.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €125.11 |
*price indicative
- RS Stock No.:
- 654-557
- Mfr. Part No.:
- 9001KT35LRR31
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Pilot Light Complete Unit | |
| Voltage | 28V | |
| Pilot Light Colour | Red | |
| Cutout Diameter | 30mm | |
| Lamp Type | LED | |
| Series | 9001K | |
| Mount Type | Panel Mount | |
| IP Rating | IP66 | |
| Pilot Light Shape | Round | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Pilot Light Complete Unit | ||
Voltage 28V | ||
Pilot Light Colour Red | ||
Cutout Diameter 30mm | ||
Lamp Type LED | ||
Series 9001K | ||
Mount Type Panel Mount | ||
IP Rating IP66 | ||
Pilot Light Shape Round | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
The Schneider Electric Pilot light is a reliable and efficient push-to-test solution designed for a range of applications. With a robust metal bezel and an octagonal signalling unit head, this 30 mm pilot light delivers seamless operation using a spring return type operator. It features high-performance LED technology, providing vivid red illumination, and is available for direct light block supply. Adhering to international standards, the device ensures reliable functionality across various operating positions, making it an ideal choice for both commercial and industrial environments. Its durable construction promises exceptional longevity, resisting moisture and dust ingress thanks to an IP66 rating while supporting ambient temperatures from -25°C to 70°C.
Constructed with a metal bezel for added durability
Designed with an octagonal head shape for maximum visual indication
Utilises high-efficiency LED light source for energy savings
Offers complete compatibility with 24 to 28 V AC/DC rated supply voltage
Boasts a mechanical durability of up to 5 million cycles to ensure long-lasting performance
Features screw clamp terminals for straightforward wiring without the need for tools
IP66 and NEMA rated, providing protection against dust and water ingress
Fitted with silver alloy contacts for superior conductivity and reliability
Supports positive opening contact operation for enhanced safety in various conditions
Exceptional vibration and shock resistance to withstand rigorous environments
Related links
- Schneider Electric 9001K 28V Round
- Schneider Electric 9001K 28V Round
- Schneider Electric 9001SK 28V Round
- Schneider Electric 9001K 48V Round
- Schneider Electric 9001K 120 V ac IP66, Round
- Schneider Electric 9001K 120 V ac IP66, Round
- Schneider Electric 9001K 120 V ac IP66, Round
- Schneider Electric 9001K 120 V ac IP66, Round
