Schneider Electric, Panel Mount Green Incandescent Lamp Pilot Light Complete Unit, 9001K, 30 mm Cutout, 28V, IP66, Round
- RS Stock No.:
- 653-854
- Mfr. Part No.:
- 9001KP35G9
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€86.77
(exc. VAT)
€106.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €86.77 |
*price indicative
- RS Stock No.:
- 653-854
- Mfr. Part No.:
- 9001KP35G9
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Pilot Light Complete Unit | |
| Voltage | 28V | |
| Pilot Light Colour | Green | |
| Cutout Diameter | 30mm | |
| Lamp Type | Incandescent Lamp | |
| Series | 9001K | |
| Mount Type | Panel Mount | |
| IP Rating | IP66 | |
| Pilot Light Shape | Round | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Pilot Light Complete Unit | ||
Voltage 28V | ||
Pilot Light Colour Green | ||
Cutout Diameter 30mm | ||
Lamp Type Incandescent Lamp | ||
Series 9001K | ||
Mount Type Panel Mount | ||
IP Rating IP66 | ||
Pilot Light Shape Round | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Pilot light offers a reliable visual indication for control panels, designed to operate at 24 to 28 V AC/DC. With its robust 30 mm metal bezel and domed plastic lens in striking green, this product not only enhances visibility but also fits seamlessly into various applications. It boasts easy installation, featuring screw clamp terminals compatible with a range of cable sizes, making it ideal for diverse operational environments. Designed to withstand a variety of conditions, the unit is built for longevity with materials that comply with stringent environmental standards, making it suitable for industrial applications where durability is paramount.
Metal bezel construction ensures durability and resilience
Domed plastic lens enhances visibility while protecting the light source
Operating temperature ranges from -25 to 70 °C, making it suitable for various environments
Features IP66 protection, providing resistance against dust and water ingress
Vibration and shock resistant, tested to 7 gn and 50 gn respectively
Conforms to oversights in industry standards such as IEC and UL, ensuring reliability
Complete product design facilitates straightforward installation and maintenance
Environmental responsibility through packaging made from recycled materials
