Schneider Electric, Panel Mount Blue Universal-LED Pilot Light, Harmony XB5, 22.5 mm Cutout, 24V, IP66, IP67, IP69,
- RS Stock No.:
- 759-238
- Mfr. Part No.:
- XB5AVB65
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€20.00
(exc. VAT)
€24.60
(inc. VAT)
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.00 |
*price indicative
- RS Stock No.:
- 759-238
- Mfr. Part No.:
- XB5AVB65
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Voltage | 24V | |
| Product Type | Pilot Light | |
| Pilot Light Colour | Blue | |
| Cutout Diameter | 22.5mm | |
| Lamp Type | Universal-LED | |
| Series | Harmony XB5 | |
| Mount Type | Panel Mount | |
| IP Rating | IP66, IP67, IP69, IP69K | |
| Terminal Type | Push-in Terminal | |
| Pilot Light Shape | Round | |
| Body Material | Plastic | |
| Standards/Approvals | UL 60947-5-5 | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Voltage 24V | ||
Product Type Pilot Light | ||
Pilot Light Colour Blue | ||
Cutout Diameter 22.5mm | ||
Lamp Type Universal-LED | ||
Series Harmony XB5 | ||
Mount Type Panel Mount | ||
IP Rating IP66, IP67, IP69, IP69K | ||
Terminal Type Push-in Terminal | ||
Pilot Light Shape Round | ||
Body Material Plastic | ||
Standards/Approvals UL 60947-5-5 | ||
Bezel Material Plastic | ||
- COO (Country of Origin):
- FR
The Schneider Electric pilot light is a robust signalling unit is designed to visually indicate operational status. With a universal LED light source and a Compact design, it fits seamlessly into various applications.
Service life of up to 100,000 hours at rated voltage and 25 °C
Available with a blue lens that provides clear visibility
High-pressure resistance up to 7,000,000 Pa at 55 °C
Compatible with our Universal LED blocks for versatile use
Related links
- Schneider Electric Harmony XB5 24V IP67
- Schneider Electric Harmony XB5 24V IP67
- Schneider Electric Harmony XB5 24V IP67
- Schneider Electric Harmony XB5 24V IP67
- Schneider Electric Harmony XB5 24V IP67
- Schneider Electric Harmony XB5 400V ac IP67 IP69K,
- Schneider Electric Harmony 24V IP67 IP69K, Round
- Schneider Electric Harmony XB4 24V ac IP67 IP69K, Round
