Schneider Electric, Panel Mount Orange Universal-LED Pilot Light, Harmony XB5, 22.5 mm Cutout, 24V, IP66, IP67, IP69,
- RS Stock No.:
- 759-276
- Mfr. Part No.:
- XB5AVB55
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€19.90
(exc. VAT)
€24.48
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.90 |
*price indicative
- RS Stock No.:
- 759-276
- Mfr. Part No.:
- XB5AVB55
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Pilot Light | |
| Voltage | 24V | |
| Pilot Light Colour | Orange | |
| Cutout Diameter | 22.5mm | |
| Lamp Type | Universal-LED | |
| Series | Harmony XB5 | |
| Mount Type | Panel Mount | |
| IP Rating | IP66, IP67, IP69, IP69K | |
| Terminal Type | Push-in Terminal | |
| Pilot Light Shape | Round | |
| Body Material | Plastic | |
| Standards/Approvals | UL 60947-5-5 | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Pilot Light | ||
Voltage 24V | ||
Pilot Light Colour Orange | ||
Cutout Diameter 22.5mm | ||
Lamp Type Universal-LED | ||
Series Harmony XB5 | ||
Mount Type Panel Mount | ||
IP Rating IP66, IP67, IP69, IP69K | ||
Terminal Type Push-in Terminal | ||
Pilot Light Shape Round | ||
Body Material Plastic | ||
Standards/Approvals UL 60947-5-5 | ||
Bezel Material Plastic | ||
- COO (Country of Origin):
- FR
The Schneider Electric pilot light offers enhanced visibility in a Compact design, Ideal for various signalling applications. Featuring a round shape and standard head type, it ensures effective operation across different environments.
Designed to operate at 24 V AC/DC, providing versatile compatibility
Constructed from Durable dark grey plastic for added longevity
Standard round lens colour enhances clear signalling with Orange illumination
Withstands harsh conditions, featuring IP66, IP67, and IP69K ratings
Service life of up to 100,000 hours ensures reliable performance
Related links
- Schneider Electric Harmony XB5 24V IP67
- Schneider Electric Harmony XB5 24V IP67
- Schneider Electric Harmony XB5 24V IP67
- Schneider Electric Harmony XB5 24V IP67
- Schneider Electric Harmony XB5 24V IP67
- Schneider Electric Harmony XB5 400V ac IP67 IP69K,
- Schneider Electric Harmony XB5 24V ac/dc IP67, Round
- Schneider Electric Harmony 24V IP67 IP69K, Round
