Schneider Electric, Panel Mount Green Incandescent Lamp Pilot Light, Harmony 9001K, 30 mm Cutout, 120V, IP66, Dome
- RS Stock No.:
- 759-400
- Mfr. Part No.:
- 9001KP38G9
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€93.79
(exc. VAT)
€115.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €93.79 |
*price indicative
- RS Stock No.:
- 759-400
- Mfr. Part No.:
- 9001KP38G9
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Voltage | 120V | |
| Product Type | Pilot Light | |
| Pilot Light Colour | Green | |
| Cutout Diameter | 30mm | |
| Series | Harmony 9001K | |
| Lamp Type | Incandescent Lamp | |
| Mount Type | Panel Mount | |
| IP Rating | IP66 | |
| Terminal Type | Screw Clamp | |
| Current Rating | 10A | |
| Pilot Light Shape | Dome | |
| Body Material | Polycarbonate | |
| Standards/Approvals | UL 508 | |
| Hazardous Area Certification | CSA, UL | |
| Bezel Material | Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Voltage 120V | ||
Product Type Pilot Light | ||
Pilot Light Colour Green | ||
Cutout Diameter 30mm | ||
Series Harmony 9001K | ||
Lamp Type Incandescent Lamp | ||
Mount Type Panel Mount | ||
IP Rating IP66 | ||
Terminal Type Screw Clamp | ||
Current Rating 10A | ||
Pilot Light Shape Dome | ||
Body Material Polycarbonate | ||
Standards/Approvals UL 508 | ||
Hazardous Area Certification CSA, UL | ||
Bezel Material Metal | ||
- COO (Country of Origin):
- FR
The Schneider Electric Pilot light is designed to provide Visual indication of operational status, ensuring ease of monitoring within electrical systems. Its robust construction is tailored for a wide array of industrial applications.
Metal bezel material
Compact 30 mm mounting diameter suits various installations
Domed plastic lens protects the light source and improves visibility
Compatible with direct 120 V AC/DC light Block supply
Screw clamp terminals simplify wiring and ensure secure connections
Temperature tolerance from -25 to 70 °C ensures reliable operation
Related links
- Schneider Electric Red Incandescent Lamp Pilot Light 30 mm Cutout IP66, Dome
- Schneider Electric 9001SK 120V
- Schneider Electric 9001K 28V Round
- Schneider Electric Harmony XB7 250V Round
- Schneider Electric Harmony 230V ac Round
- Schneider Electric Harmony XB4 250V IP69K
- Schneider Electric Harmony XB6 240V Round
- Schneider Electric Harmony 9001K 48V Dome
