Schneider Electric, Panel Green LED Pilot Light, Harmony XB5, 30.5 mm Cutout, 120V ac, IP66, IP67, Round
- RS Stock No.:
- 906-538
- Mfr. Part No.:
- XB5FVG3C0
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€43.21
(exc. VAT)
€53.15
(inc. VAT)
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.21 |
*price indicative
- RS Stock No.:
- 906-538
- Mfr. Part No.:
- XB5FVG3C0
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Pilot Light | |
| Voltage | 120V ac | |
| Pilot Light Colour | Green | |
| Cutout Diameter | 30.5mm | |
| Series | Harmony XB5 | |
| Lamp Type | LED | |
| Mount Type | Panel | |
| IP Rating | IP66, IP67 | |
| Terminal Type | Screw | |
| Current Rating | 14mA | |
| Pilot Light Shape | Round | |
| Body Material | Plastic | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Pilot Light | ||
Voltage 120V ac | ||
Pilot Light Colour Green | ||
Cutout Diameter 30.5mm | ||
Series Harmony XB5 | ||
Lamp Type LED | ||
Mount Type Panel | ||
IP Rating IP66, IP67 | ||
Terminal Type Screw | ||
Current Rating 14mA | ||
Pilot Light Shape Round | ||
Body Material Plastic | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
Bezel Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric indicator light offers a reliable signalling solution, providing efficient Visual feedback in various applications while ensuring long-lasting performance and compatibility with universal LED blocks.
Temperature range for operation is -40 to 70 °C, ensuring reliable performance in extreme conditions
IP66 and IP67 ratings provide excellent dust and water protection, making it suitable for harsh environments
Durable design with IK03 shock resistance, enhancing product longevity and reliability
Related links
- Schneider Electric Harmony XB5 120V ac IP67, Round
- Schneider Electric Harmony XB5 120V ac IP67, Round
- Schneider Electric Harmony XB5 120V ac IP67, Round
- Schneider Electric Harmony XB5 230V ac IP67, Round
- Schneider Electric Harmony XB5 230V ac IP67, Round
- Schneider Electric Harmony XB5 24V ac IP67, Round
- Schneider Electric Harmony XB5 120V ac IP67, Round
- Schneider Electric Harmony XB5 120V ac IP67, Round
