Schneider Electric, Panel Blue LED Pilot Light, Harmony XB5, 30.5 mm Cutout, 120V ac, IP66, IP67, Round
- RS Stock No.:
- 906-539
- Mfr. Part No.:
- XB5FVG6C0
- Manufacturer:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
€43.21
(exc. VAT)
€53.15
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.21 |
*price indicative
- RS Stock No.:
- 906-539
- Mfr. Part No.:
- XB5FVG6C0
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Pilot Light | |
| Voltage | 120V ac | |
| Pilot Light Colour | Blue | |
| Cutout Diameter | 30.5mm | |
| Lamp Type | LED | |
| Series | Harmony XB5 | |
| Mount Type | Panel | |
| IP Rating | IP66, IP67 | |
| Terminal Type | Screw | |
| Current Rating | 14mA | |
| Pilot Light Shape | Round | |
| Body Material | Plastic | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Pilot Light | ||
Voltage 120V ac | ||
Pilot Light Colour Blue | ||
Cutout Diameter 30.5mm | ||
Lamp Type LED | ||
Series Harmony XB5 | ||
Mount Type Panel | ||
IP Rating IP66, IP67 | ||
Terminal Type Screw | ||
Current Rating 14mA | ||
Pilot Light Shape Round | ||
Body Material Plastic | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
Bezel Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric indicator light serves as a Visual signalling device, designed to enhance operational visibility in various applications. It is characterised by its blue LED and flush-mounted grey plastic collar.
Permanent signalling ensures continuous operational visibility
LED technology delivers long-lasting performance with an operational life of 100,000 hours
Robust construction with an IP66/IP67 rating guarantees protection against dust and water ingress
Compatible with universal LED blocks for versatile integration
Designed for installation in panels with a cut-out diameter of 30.5 mm
Related links
- Schneider Electric Harmony XB5 120V ac IP67, Round
- Schneider Electric Harmony XB5 120V ac IP67, Round
- Schneider Electric Harmony XB5 230V ac IP67, Round
- Schneider Electric Harmony XB5 24V ac IP67, Round
- Schneider Electric Harmony XB5 120V ac IP67, Round
- Schneider Electric Harmony XB5 230V ac IP67, Round
- Schneider Electric Harmony XB5 120V ac IP67, Round
- Schneider Electric Harmony XB5 120V ac IP67, Round
