Schneider Electric, Panel Mount White LED Pilot Light, Harmony XB5, 22 mm Cutout, 120V ac, IP66, IP67, Round
- RS Stock No.:
- 746-9431
- Mfr. Part No.:
- XB5AVG1
- Manufacturer:
- Schneider Electric
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€29.71
(exc. VAT)
€36.54
(inc. VAT)
- 11 unit(s) ready to ship from another location
- Plus 17 unit(s) shipping from 20 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €29.71 | - |
| 5 - 9 | €28.88 | 2% |
| 10 + | €28.11 | 5% |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 746-9431
- Mfr. Part No.:
- XB5AVG1
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Voltage | 120V ac | |
| Product Type | Pilot Light | |
| Pilot Light Colour | White | |
| Cutout Diameter | 22mm | |
| Lamp Type | LED | |
| Series | Harmony XB5 | |
| Mount Type | Panel Mount | |
| IP Rating | IP66, IP67 | |
| Terminal Type | Screw | |
| Pilot Light Shape | Round | |
| Body Material | Plastic | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, UL, CSA | |
| Better World Product | Yes | |
| Better World Claim | Repairable by the End User | |
| Bezel Material | Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Voltage 120V ac | ||
Product Type Pilot Light | ||
Pilot Light Colour White | ||
Cutout Diameter 22mm | ||
Lamp Type LED | ||
Series Harmony XB5 | ||
Mount Type Panel Mount | ||
IP Rating IP66, IP67 | ||
Terminal Type Screw | ||
Pilot Light Shape Round | ||
Body Material Plastic | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, UL, CSA | ||
Better World Product Yes | ||
Better World Claim Repairable by the End User | ||
Bezel Material Metal | ||
- COO (Country of Origin):
- FR
Schneider Electric Harmony XB5 LED Pilot Light Series
Features and Benefits:
Protection ratings & Safety features:
Related links
- Schneider Electric Harmony XB5 120V ac IP67, Round
- Schneider Electric Harmony XB5 120V ac IP67, Round
- Schneider Electric Harmony XB5 120V ac IP67, Round
- Schneider Electric Harmony XB5 120V ac IP67, Round
- Schneider Electric Harmony XB5 120V ac IP67, Round
- Schneider Electric Harmony XB5 120V ac IP66, Round
- Schneider Electric Harmony XB5 120V ac IP66, Round
- Schneider Electric Harmony XB4 120V ac IP67 Round
