Hager, Panel Orange LED Indicator, SVS, 230V, IP20, Rectangular
- RS Stock No.:
- 144-4660
- Mfr. Part No.:
- SVS123B
- Manufacturer:
- Hager
Subtotal (1 unit)*
€33.02
(exc. VAT)
€40.61
(inc. VAT)
Temporarily out of stock
- Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.02 |
*price indicative
- RS Stock No.:
- 144-4660
- Mfr. Part No.:
- SVS123B
- Manufacturer:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Indicator | |
| Voltage | 230V | |
| Pilot Light Colour | Orange | |
| Lamp Type | LED | |
| Series | SVS | |
| Mount Type | Panel | |
| IP Rating | IP20 | |
| Terminal Type | Quick Connect | |
| Current Rating | 0pA | |
| Pilot Light Shape | Rectangular | |
| Body Material | Polyamide | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, REACH | |
| Bezel Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Indicator | ||
Voltage 230V | ||
Pilot Light Colour Orange | ||
Lamp Type LED | ||
Series SVS | ||
Mount Type Panel | ||
IP Rating IP20 | ||
Terminal Type Quick Connect | ||
Current Rating 0pA | ||
Pilot Light Shape Rectangular | ||
Body Material Polyamide | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, REACH | ||
Bezel Material Polycarbonate | ||
- COO (Country of Origin):
- PL
Hager SVS Indicator Lights
Hager SVS series din rail mount LED indicator lights. The SVS indicators provide a visual status with a bright LED. Suitbale for use in industrial automation and process control applications.
Features and Benefits
Cage clamp connection;IP20 rated;Various colour options available
