ABB, Panel Mount Blue LED Indicator, E219, 230V, IP20, Rectangular

Subtotal (1 unit)*

€19.64

(exc. VAT)

€24.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€19.64

*price indicative

RS Stock No.:
225-5908
Mfr. Part No.:
2CCA703409R0001 E219-G220 BLEU
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Voltage

230V

Product Type

Indicator

Pilot Light Colour

Blue

Lamp Type

LED

Series

E219

Mount Type

Panel Mount

IP Rating

IP20

Terminal Type

Screw

Current Rating

16A

Pilot Light Shape

Rectangular

Body Material

Plastic

Hazardous Area Certification

No

Standards/Approvals

UL 508, EN60068-2-1, DIN EN 62094-1, EN60068-2-2

Bezel Material

Plastic

The ABB E219 series LED indicator light has blue colour which ensure from a central point of a clear overview of the operating conditions of the electrical equipment.

Rectangular shape

High life due to LED technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy