RS Better World
Schneider Electric, Fixed White LED Pilot Light, A9E1, 9 mm Cutout, 230V, IP2, Round
- RS Stock No.:
- 211-2481
- Mfr. Part No.:
- A9E18328
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€24.06
(exc. VAT)
€29.59
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.06 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 211-2481
- Mfr. Part No.:
- A9E18328
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Voltage | 230V | |
| Product Type | Pilot Light | |
| Pilot Light Colour | White | |
| Cutout Diameter | 9mm | |
| Series | A9E1 | |
| Lamp Type | LED | |
| Mount Type | Fixed | |
| IP Rating | IP2 | |
| Terminal Type | Tunnel | |
| Pilot Light Shape | Round | |
| Body Material | Plastic | |
| Standards/Approvals | IEC 60947-5-1 | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Bezel Material | Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Voltage 230V | ||
Product Type Pilot Light | ||
Pilot Light Colour White | ||
Cutout Diameter 9mm | ||
Series A9E1 | ||
Lamp Type LED | ||
Mount Type Fixed | ||
IP Rating IP2 | ||
Terminal Type Tunnel | ||
Pilot Light Shape Round | ||
Body Material Plastic | ||
Standards/Approvals IEC 60947-5-1 | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
Bezel Material Metal | ||
- COO (Country of Origin):
- BE
The Schneider Electric Acti9 iIL is a Modular pilot double indicator White light.
Modular pilot light
Symmetrical DIN rail mounting support
Related links
- Schneider Electric Acti9 Control IP2
- Schneider Electric Harmony XB5 230V ac IP66, Round
- RS PRO 22 mm Cutout IP65, Round
- RS PRO 16 mm Cutout IP40, Round
- Siemens SIRIUS ACT 3SU11 230V ac Round
- Schneider Electric Harmony 9001K 230V ac Round
- Schneider Electric Harmony XB5 230V ac IP67, Round
- Schneider Electric Harmony XB5 230V ac IP67, Round
