RS Better World

Schneider Electric, Panel Mount White LED Pilot Light, Harmony XB5, 22 mm Cutout, 230V ac, 240 V ac, IP66, Round

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€30.30

(exc. VAT)

€37.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
  • Plus 16 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€30.30-
5 - 9€29.452%
10 +€28.675%

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
875-2942
Mfr. Part No.:
XB5EVM1
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Pilot Light

Voltage

230V ac, 240V ac

Pilot Light Colour

White

Cutout Diameter

22mm

Series

Harmony XB5

Lamp Type

LED

Mount Type

Panel Mount

IP Rating

IP66

Terminal Type

Screw

Current Rating

14mA

Pilot Light Shape

Round

Body Material

Plastic

Hazardous Area Certification

No

Standards/Approvals

CSA, CE, UL

Better World Product

Yes

Better World Claim

Repairable by the End User

Bezel Material

Metal

RoHS Status: Exempt

COO (Country of Origin):
ID

Schneider Electric Harmony XB5 Series Pilot Light Complete, 230V AC Voltage Rating, 22mm Cutout Diameter - XB5EVM1


This pilot light complete unit is an essential component for various industrial applications. Featuring a round shape and a white LED light source, the device operates on a voltage rating of 230V AC to 240V AC. It is designed for panel mount installation, with a cutout diameter of 22mm, making it a versatile choice for control panels and machinery.

Features & Benefits


• Durable plastic body resists corrosion and ensures longevity

• IP66, IP67 and IP69K ratings protect against dust and water

• Plain lens design provides clear visibility in all conditions

• Compatible with universal LED blocks for easy integration

• High service life of 100,000 hours at rated voltage

Applications


• Ideal for use in control panels and machine indicators

• Suitable for monitoring operation status in automation systems

• Used with machinery and electrical equipment for visual alerts

• Applicable in both indoor and outdoor industrial settings

How does the IP rating benefit performance in harsh conditions?


The IP66, IP67 and IP69K ratings ensure that the unit can withstand exposure to dust, water jets and steam cleaning processes, making it suitable for demanding environments where moisture and particulates are present.

What is the significance of the universal LED compatibility?


The pilot light's design allows it to work seamlessly with various universal LED blocks, providing flexibility in applications and ease of replacement without the need for additional components.

What measures are in place for thermal regulation during operation?


This model is capable of operating efficiently in ambient temperatures ranging from -25°C to 70°C, ensuring reliable performance even in extreme conditions.

What type of terminals does it feature for connection?


It incorporates screw clamp terminals, accommodating various cable sizes and ensuring secure electrical connections for enhanced safety and functionality.

How does the product minimise energy consumption?


With a current rating of just 14mA, it is designed to operate effectively while consuming minimal power, contributing to overall energy efficiency in your system.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy