Schneider Electric, Fixed Red LED Pilot Light, Acti9 Control, 230V, IP2
- RS Stock No.:
- 341-104
- Mfr. Part No.:
- A9E18326
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€179.58
(exc. VAT)
€220.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €179.58 |
*price indicative
- RS Stock No.:
- 341-104
- Mfr. Part No.:
- A9E18326
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Voltage | 230V | |
| Product Type | Pilot Light | |
| Pilot Light Colour | Red | |
| Lamp Type | LED | |
| Series | Acti9 Control | |
| Mount Type | Fixed | |
| IP Rating | IP2 | |
| Terminal Type | Tunnel | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IP2, RAL 9003, IEC 60947-5-1, REACH, RoHS, IPxx B | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Voltage 230V | ||
Product Type Pilot Light | ||
Pilot Light Colour Red | ||
Lamp Type LED | ||
Series Acti9 Control | ||
Mount Type Fixed | ||
IP Rating IP2 | ||
Terminal Type Tunnel | ||
Hazardous Area Certification No | ||
Standards/Approvals IP2, RAL 9003, IEC 60947-5-1, REACH, RoHS, IPxx B | ||
- COO (Country of Origin):
- BE
The Schneider Electric Single modular pilot light is designed to be fixed on a DIN rail, providing an efficient and compact solution for visual indication. It features a red LED blinker at the front, consuming just 0.3W of power, and boasts an impressive service life of 100,000 hours. The pilot light operates with a rated supply voltage of 100 VAC to 230 VAC, supporting a frequency range of 50 or 60 Hz.
RoHS and REACH compliant
IEC 60947-5-1 standard
Related links
- Schneider Electric A9E1 230V Round
- Schneider Electric Acti9 IP2, Rectangular
- Schneider Electric Harmony 254V Round
- Schneider Electric Acti9 IP2, Rectangular
- Schneider Electric Acti9 IP2, Rectangular
- Schneider Electric Harmony 254V Round
- Schneider Electric Harmony 254V Round
- Schneider Electric Harmony 240V Round
