Schneider Electric, Flush Blue High Power LED Pilot Light, 9001K, 30 mm Cutout, 120V, IP66, Round
- RS Stock No.:
- 211-8356
- Mfr. Part No.:
- 9001KP35LLL9
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€117.67
(exc. VAT)
€144.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €117.67 |
*price indicative
- RS Stock No.:
- 211-8356
- Mfr. Part No.:
- 9001KP35LLL9
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Voltage | 120V | |
| Product Type | Pilot Light | |
| Pilot Light Colour | Blue | |
| Cutout Diameter | 30mm | |
| Lamp Type | High Power LED | |
| Series | 9001K | |
| Mount Type | Flush | |
| IP Rating | IP66 | |
| Terminal Type | Screw Clamp | |
| Current Rating | 10A | |
| Pilot Light Shape | Round | |
| Body Material | Plastic | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN/IEC 60947-1, JIS C8201-1, JIS C8201-5-1, EN/IEC 60947-5-4, EN/IEC 60947-5-1, UL 508, JIS C 852, CSA C22.2 No 14 | |
| Bezel Material | Chrome Plated Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Voltage 120V | ||
Product Type Pilot Light | ||
Pilot Light Colour Blue | ||
Cutout Diameter 30mm | ||
Lamp Type High Power LED | ||
Series 9001K | ||
Mount Type Flush | ||
IP Rating IP66 | ||
Terminal Type Screw Clamp | ||
Current Rating 10A | ||
Pilot Light Shape Round | ||
Body Material Plastic | ||
Hazardous Area Certification No | ||
Standards/Approvals EN/IEC 60947-1, JIS C8201-1, JIS C8201-5-1, EN/IEC 60947-5-4, EN/IEC 60947-5-1, UL 508, JIS C 852, CSA C22.2 No 14 | ||
Bezel Material Chrome Plated Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electrics 30mm pilot light with 120V.
Specifically Designed
Compact Size
Related links
- Schneider Electric 9001K 120V ac Round
- Schneider Electric Harmony 9001K 120V ac Round
- Schneider Electric Harmony 9001K 120 V ac IP66, Round
- Schneider Electric Harmony 9001K 120 V ac IP66, Round
- Schneider Electric Harmony 9001K 120 V ac IP66, Round
- Schneider Electric Harmony 9001K 120 V ac IP66, Round
- Allen Bradley 800F 120V Round
- Allen Bradley 800F 120V Round
