Schneider Electric, Flush Green LED Pilot Light, Harmony 9001K, 30 mm Cutout, 120V ac, IP66, Round
- RS Stock No.:
- 542-8330
- Mfr. Part No.:
- 9001KP1G9
- Manufacturer:
- Schneider Electric
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€118.99
(exc. VAT)
€146.36
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €118.99 |
| 5 - 9 | €115.68 |
| 10 + | €112.55 |
*price indicative
- RS Stock No.:
- 542-8330
- Mfr. Part No.:
- 9001KP1G9
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Voltage | 120V ac | |
| Product Type | Pilot Light | |
| Pilot Light Colour | Green | |
| Cutout Diameter | 30mm | |
| Series | Harmony 9001K | |
| Lamp Type | LED | |
| Mount Type | Flush | |
| IP Rating | IP66 | |
| Terminal Type | Screw | |
| Pilot Light Shape | Round | |
| Body Material | Plastic | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA, UL, CE | |
| Bezel Material | Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Voltage 120V ac | ||
Product Type Pilot Light | ||
Pilot Light Colour Green | ||
Cutout Diameter 30mm | ||
Series Harmony 9001K | ||
Lamp Type LED | ||
Mount Type Flush | ||
IP Rating IP66 | ||
Terminal Type Screw | ||
Pilot Light Shape Round | ||
Body Material Plastic | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA, UL, CE | ||
Bezel Material Metal | ||
RoHS Status: Exempt
Pilot Lights - Incandescent Bulb
Available in either plastic or metal
Screw clamp terminals
Standards
IEC 947-1, IEC 947-5-1, IEC 947-5-4, EN 60947-5-1, JIS C 4520 and 852, UL 508, CSA C22-2 n° 14
Related links
- Schneider Electric Harmony 9001K 230V ac Round
- Schneider Electric Harmony 9001K 120 V ac IP66, Round
- Schneider Electric Harmony 9001K 230V ac Round
- Schneider Electric Harmony 9001K 230V ac Round
- Schneider Electric Harmony 9001K 24V ac/dc Round
- Schneider Electric Harmony 9001K 120 V ac IP66, Round
- Schneider Electric Harmony 9001K 120 V ac IP66, Round
- Schneider Electric Harmony 9001K 120 V ac IP66, Round
