Omron M22N Series White Miniature Panel Mount Indicator Pilot Light, 240 V, Crimp Termination, IP66, 22 mm

Subtotal (1 unit)*

€23.92

(exc. VAT)

€29.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€23.92

*price indicative

RS Stock No.:
215-7281
Mfr. Part No.:
M22N-BC-TWA-WE-P
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Voltage

240 V

Product Type

Panel Mount Indicator Pilot Light

Light Output Colour

White

Lamp Base

Miniature

Current

5mA

Mount Type

Panel

Termination Type

Crimp

IP Rating

IP66

Mount Hole Size

22 mm

Bezel Colour

White

Standards/Approvals

TUV, cULus, CE, CCC

Series

M22N

The Omron indicator is a plastic flat etched indicator. It is a 22mm diameter indicator. It has White LED for indication. LED lamp has rated voltage of 220 to 240VAC. This product aims Control panel miniaturization through a more compact design and modified wiring direction. It has IP66, NEMA 4X and NEMA 13 degree of protection.

It is easy to use

It is safe to use

It has compact design

Meets global safety standards

It has improved wiring visibility through to a modified wiring direction(push in plus terminal block type)

Related links