APEM LB Series Red LED Bezels, 24V

Image representative of range

Subtotal (1 unit)*

€11.28

(exc. VAT)

€13.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€11.28

*price indicative

RS Stock No.:
576-990
Mfr. Part No.:
LB1P-1T04R
Manufacturer:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Voltage

24V

Product Type

LED Bezels

Light Output Colour

Red

Bezel Colour

Red

Standards/Approvals

RoHS Compliance

Series

LB

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy