Telemecanique Sensors, Flush Orange Incandescent Lamp Pilot Light, XY2CZ, 24V, IP69, IP66, IP67, Square
- RS Stock No.:
- 220-1427
- Mfr. Part No.:
- XY2CZ0024
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€78.96
(exc. VAT)
€97.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €78.96 |
*price indicative
- RS Stock No.:
- 220-1427
- Mfr. Part No.:
- XY2CZ0024
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Voltage | 24V | |
| Product Type | Pilot Light | |
| Pilot Light Colour | Orange | |
| Series | XY2CZ | |
| Lamp Type | Incandescent Lamp | |
| Mount Type | Flush | |
| IP Rating | IP69, IP66, IP67 | |
| Terminal Type | Screw | |
| Pilot Light Shape | Square | |
| Body Material | Plastic | |
| Standards/Approvals | CE, CSA, UL | |
| Hazardous Area Certification | No | |
| Bezel Material | Metal | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Voltage 24V | ||
Product Type Pilot Light | ||
Pilot Light Colour Orange | ||
Series XY2CZ | ||
Lamp Type Incandescent Lamp | ||
Mount Type Flush | ||
IP Rating IP69, IP66, IP67 | ||
Terminal Type Screw | ||
Pilot Light Shape Square | ||
Body Material Plastic | ||
Standards/Approvals CE, CSA, UL | ||
Hazardous Area Certification No | ||
Bezel Material Metal | ||
- COO (Country of Origin):
- FR
The Schneider Electric product is part of the XY2C range, an offer of emergency stop rope pull switches. This emergency stop rope pull switch has 1 normally closed + 1 normally opened, slow-break contacts with positive opening operation. It is a switch with a rated operational current of 0.27A at 250V AC, 3A at 240V AC and a conventional enclosed thermal current of 10A. It is furnished with screw clamp terminals for electrical connection and 3 plain hole for PG13.5 or ISO M20 cable gland.
It offers long mechanical durability which is about 60000 operating cycles It is an IP66 rated product It is suitable for applications such as woodworking machines, shears, conveyor systems, printing machines, textile machines etc
Related links
- Telemecanique Sensors XY2C IP69 IP67, Round
- Schneider Electric XB5 IP67 IP66, Round
- Schneider Electric XB4 120V ac IP67 Round
- Schneider Electric Harmony 230V ac Round
- Schneider Electric XB5 IP67 IP69K, Round
- Schneider Electric 9001K 120V ac Round
- Schneider Electric XB5 220V IP66 IP67, Round
- Schneider Electric XB7EV66P 250V Round
